Eaton AGM2-10-PKZ0 trip indicator 9x90mm 1pc Ausgelöstmelder 2S

Image Representative of Range

Eaton AGM2-10-PKZ0 trip indicator 9x90mm 1pc Ausgelöstmelder 2S

MPN
072898
Brand
Eaton
EAN-13
4015080728986
Order Code
02-5500
Country of Origin
Germany
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £24.96
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

The Eaton AGM2-10-PKZ0 trip indicator measures 9 mm in width and 90 mm in height. It is typically used in electrical systems to signal tripped conditions. This compact and reliable device is suitable for monitoring in industrial applications.
Type Trip indicator
Connection Screw terminal
Contact Type 2 makers
Dim (W x H) 9 mm x 90 mm
Height 90mm
Lamp holder None
Misc Attribute AGM2-10-PKZ0
Model Top mounting
Mounting method Side mounting
Number of contacts as change-over contact 0
Number of contacts as normally closed contact 0
Number of contacts as normally open contact 2
Number of fault-signal switches 1
Rated operation current Ie at AC-15, 230 V 3.5A
Switching current (max.) 3.5A
Switching Voltage 240V AC
Type of electric connection Screw connection
Width 9mm

Reviews

Be the first to submit a review

Trustpilot