Eaton AGM2-01-PKZ0 Trip Indicator 9x90mm 2Ö 1pc Ausgelöstmelder

Image Representative of Range

Eaton AGM2-01-PKZ0 Trip Indicator 9x90mm 2Ö 1pc Ausgelöstmelder

MPN
072899
Brand
Eaton
EAN-13
4015080728993
Order Code
02-5501
Country of Origin
Germany
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £24.96
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

The Eaton AGM2-01-PKZ0 is a trip indicator with dimensions of 9 mm by 90 mm. It is designed to signal the triggering of a circuit breaker and features two normally open contacts. This component is typically used in electrical panels to enhance the safety and monitoring of power distribution systems.
Type Trip indicator
Connection Screw terminal
Contact Type 2 breakers
Dim (W x H) 9 mm x 90 mm
Height 90mm
Lamp holder None
Misc Attribute AGM2-01-PKZ0
Model Top mounting
Mounting method Side mounting
Number of contacts as change-over contact 0
Number of contacts as normally closed contact 2
Number of contacts as normally open contact 0
Number of fault-signal switches 1
Rated operation current Ie at AC-15, 230 V 3.5A
Switching current (max.) 3.5A
Switching Voltage 240V AC
Type of electric connection Screw connection
Width 9mm

Reviews

Be the first to submit a review

Trustpilot