Eaton Circuit Breakers Switch module 609844

Eaton Brand: Eaton
Eaton switch modules are electrical components designed for managing circuits, featuring change-over functions and suitable for use in various applications.
Description Image Product Buy Pricing (Ex VAT) Type Current Rating Voltage Rating - AC Built-in depth Colour calotte Contact Type Current Ratng Degree of protection (IP) Forced segregation according to DIN VDE 0113 Imprint/indication IP Rating Lamp socket Lamp Type Max. lamp power Min. rated voltage Number of contacts as change-over contact Number of contacts as normally closed contact Number of contacts as normally open contact Number of Poles Rated switching capacity
Eaton 248346 Switch Module 20A 2 Change-overs 230V AC
Eaton 248346 Switch Module 20A 2 Change-overs 230V AC
Standard range
Order code: 02-6370
MPN: 248346

Despatched within 4 working days - 2 in stock
1+ £48.32
Price per unit Ex VAT
Switch module 20a 230V AC 80mm Other 2 change-overs 20A IP40 FALSE Other IP40 Other Other 0W 0V 2 0 0 2 0.02kA
Eaton 248348 Switch Module 20A 2 Change-Overs 230V AC 1pc
Eaton 248348 Switch Module 20A 2 Change-Overs 230V AC 1pc
Extended range
Order code: 02-6371
MPN: 248348

Available to back order
1+ £39.30
Price per unit Ex VAT
Switch module 20a 230V AC 80mm Other 2 change-overs 20A IP40 FALSE Other IP40 Other Other 0W 0V 2 0 0 2 0.02kA


Trustpilot