Eaton 248348 Switch Module 20A 2 Change-Overs 230V AC 1pc

Image Representative of Range

Eaton 248348 Switch Module 20A 2 Change-Overs 230V AC 1pc

MPN
248348
Brand
Eaton
EAN-13
4015082483487
Order Code
02-6371
Country of Origin
Czech Republic
View Full Product Range (2)
Qty Was Unit Price (Ex VAT)
1+ £40.14 £39.30
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

The Eaton switch module, part number 248348, features 20 A dual change-overs at 230 V AC. It is ideal for applications requiring reliable switching between two circuits. Typically used in industrial or commercial electrical systems, it ensures efficient power management.
Type Switch module
Current Rating 20a
Voltage Rating - AC 230V AC
Built-in depth 80mm
Colour calotte Other
Contact Type 2 change-overs
Current Ratng 20A
Degree of protection (IP) IP40
Forced segregation according to DIN VDE 0113 FALSE
Imprint/indication Other
IP Rating IP40
Lamp socket Other
Lamp Type Other
Max. lamp power 0W
Min. rated voltage 0V
Number of contacts as change-over contact 2
Number of contacts as normally closed contact 0
Number of contacts as normally open contact 0
Number of Poles 2
Rated switching capacity 0.02kA
Short-circuit breaking capacity (Icw) 10kA
Switching function Two-way switch
Voltage Rating 240V
Voltage type AC
Width in number of modular spacings 2
With signal lamp FALSE

Reviews

Be the first to submit a review

Trustpilot