Eaton 248346 Switch Module 20A 2 Change-overs 230V AC

Image Representative of Range

Eaton 248346 Switch Module 20A 2 Change-overs 230V AC

MPN
248346
Brand
Eaton
EAN-13
4015082483463
Order Code
02-6370
Country of Origin
Czech Republic
View Full Product Range (2)
Qty Was Unit Price (Ex VAT)
1+ £49.34 £48.32
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The Eaton switch module 248346 features a 20 A current capacity with 2 change-overs and operates at 230 V AC. It is designed for reliable switching applications in electrical installations. Typical uses include industrial and commercial environments where precise control of electrical circuits is required.
Type Switch module
Current Rating 20a
Voltage Rating - AC 230V AC
Built-in depth 80mm
Colour calotte Other
Contact Type 2 change-overs
Current Ratng 20A
Degree of protection (IP) IP40
Forced segregation according to DIN VDE 0113 FALSE
Imprint/indication Other
IP Rating IP40
Lamp socket Other
Lamp Type Other
Max. lamp power 0W
Min. rated voltage 0V
Number of contacts as change-over contact 2
Number of contacts as normally closed contact 0
Number of contacts as normally open contact 0
Number of Poles 2
Rated switching capacity 0.02kA
Short-circuit breaking capacity (Icw) 10kA
Switching function Two-way switch
Voltage Rating 240V
Voltage type AC
Width in number of modular spacings 2
With signal lamp FALSE

Reviews

Be the first to submit a review

Trustpilot