Eaton Circuit Breakers Shunt opening release 609656

Eaton Brand: Eaton
Eaton produces a range of shunt release units characterised by their compact size, compatibility with various voltage specifications, and consistent grey design.
Description Image Product Buy Pricing (Ex VAT) Voltage Rating - AC Voltage Rating - DC Misc Attribute Rated control supply voltage AC 50 Hz Rated control supply voltage DC Switching Voltage Voltage type for actuating Type Compatible with (details) Dim End value adjustment range undelayed short-circuit release Factory colour Height Initial value of the undelayed short-circuit release - setting range Number of contacts as change-over contact Number of contacts as normally closed contact Number of contacts as normally open contact Power Consumption Rated control supply voltage AC 60 Hz Suitable for motor safety switch
Eaton 073187 A-PKZ0 shunt release 18x90mm Grey 230V 50Hz 1pc
Eaton 073187 A-PKZ0 shunt release 18x90mm Grey 230V 50Hz 1pc
Extended range
Order code: 02-5507
MPN: 073187

Available to back order
1+ £48.23
Price per unit Ex VAT
230V AC A-PKZ0(230V50HZ) 230-230V 0-0V 230V AC AC Shunt opening release PKZM0 and PKE (W x H) 18 mm x 90 mm 0A Grey 90mm 0A 0 0 0 0.5W 0-0V TRUE
Eaton 073200 A-PKZ0 Shunt Opening Release 24VDC 18x90mm Grey
Eaton 073200 A-PKZ0 Shunt Opening Release 24VDC 18x90mm Grey
Standard range
Order code: 02-5508
MPN: 073200

Despatched within 4 working days - 3 in stock
1+ £57.71
Price per unit Ex VAT
24V DC A-PKZ0(24VDC) 0-0V 24-24V 24V DC DC Shunt opening release PKZM0 and PKE (W x H) 18 mm x 90 mm 0A Grey 90mm 0A 0 0 0 0.5W 0-0V TRUE

Trustpilot