Eaton 073187 A-PKZ0 shunt release 18x90mm Grey 230V 50Hz 1pc

Image Representative of Range

Eaton 073187 A-PKZ0 shunt release 18x90mm Grey 230V 50Hz 1pc

MPN
073187
Brand
Eaton
EAN-13
4015080731870
Order Code
02-5507
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £48.73
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 5 weeks

The Eaton A-PKZ0(230V50HZ) shunt opening release is a grey component measuring 18 mm by 90 mm. It is designed to remotely trip circuit breakers when connected to a 230V 50Hz power supply. Typical applications include circuit protection in commercial or industrial electrical systems.
Type Shunt opening release
Voltage Rating - AC 230V AC
Compatible with (details) PKZM0 and PKE
Dim (W x H) 18 mm x 90 mm
End value adjustment range undelayed short-circuit release 0A
Factory colour Grey
Height 90mm
Initial value of the undelayed short-circuit release - setting range 0A
Misc Attribute A-PKZ0(230V50HZ)
Number of contacts as change-over contact 0
Number of contacts as normally closed contact 0
Number of contacts as normally open contact 0
Power Consumption 0.5W
Rated control supply voltage AC 50 Hz 230-230V
Rated control supply voltage AC 60 Hz 0-0V
Rated control supply voltage DC 0-0V
Suitable for motor safety switch TRUE
Suitable for off-load switch FALSE
Suitable for overload relay FALSE
Suitable for power circuit breaker FALSE
Switching Voltage 230V AC
Type of electric connection Screw connection
Voltage type for actuating AC
Width 18mm

Reviews

Be the first to submit a review

Trustpilot