Eaton 073200 A-PKZ0 Shunt Opening Release 24VDC 18x90mm Grey

Image Representative of Range

Eaton 073200 A-PKZ0 Shunt Opening Release 24VDC 18x90mm Grey

MPN
073200
Brand
Eaton
EAN-13
4015080732006
Order Code
02-5508
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £57.71
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

Eaton manufactures the A-PKZ0(24VDC) shunt opening release, measuring 18 mm x 90 mm in grey. This device is used to remotely trip a circuit breaker, providing additional safety and automation options. Typical applications include industrial and commercial electrical systems where remote control of circuit operation is required.
Type Shunt opening release
Voltage Rating - DC 24V DC
Compatible with (details) PKZM0 and PKE
Dim (W x H) 18 mm x 90 mm
End value adjustment range undelayed short-circuit release 0A
Factory colour Grey
Height 90mm
Initial value of the undelayed short-circuit release - setting range 0A
Misc Attribute A-PKZ0(24VDC)
Number of contacts as change-over contact 0
Number of contacts as normally closed contact 0
Number of contacts as normally open contact 0
Power Consumption 0.5W
Rated control supply voltage AC 50 Hz 0-0V
Rated control supply voltage AC 60 Hz 0-0V
Rated control supply voltage DC 24-24V
Suitable for motor safety switch TRUE
Suitable for off-load switch FALSE
Suitable for overload relay FALSE
Suitable for power circuit breaker FALSE
Switching Voltage 24V DC
Type of electric connection Screw connection
Voltage type for actuating DC
Width 18mm

Reviews

Be the first to submit a review

Trustpilot