Eaton Circuit Breakers Electrical contactor 609641

Eaton Brand: Eaton
The Eaton electrical contactors are powerful devices suitable for high-performance applications.
Description Image Product Buy Pricing (Ex VAT) Control voltage (max.) Control voltage (min.) Control voltage range Misc Attribute Rated control supply voltage AC 50 Hz Rated control supply voltage AC 60 Hz Rated control supply voltage DC Voltage type for actuating Type Connection Contact Type Depth Height Number of auxiliary contacts as normally closed contact Number of auxiliary contacts as normally open contact Number of normally closed contacts as main contact Number of normally open contacts as main contact Number of pins Operating voltage AC 50 Hz Operating voltage AC 60 Hz
Eaton 239480 DILM95 Electrical Contactor 45 kW 230V 1pc
Eaton 239480 DILM95 Electrical Contactor 45 kW 230V 1pc
Extended range
Order code: 02-6352
MPN: 239480

Available to back order
1+ £518.79
Price per unit Ex VAT
240V AC 230V AC 230 - 240 V AC DILM95(230V50HZ,240V60HZ) 230-230V 240-240V 0-0V AC Electrical contactor Screws 3 makers 160mm 170mm 0 0 0 3 3-pin 230-690V 230-690V
Eaton 239488 DILM95 Electrical Contactor 45kW 230V 3-pole
Eaton 239488 DILM95 Electrical Contactor 45kW 230V 3-pole
Extended range
Order code: 02-6353
MPN: 239488

Available to back order
1+ £449.62
Price per unit Ex VAT
230V AC 230 V AC (max) DILM95(230V50/60HZ) 230-230V 230-230V 0-0V AC Electrical contactor Screws 3 makers 160mm 170mm 0 0 0 3 3-pin 230-690V 230-690V
Eaton 239510 DILM95 RDC24 Electrical Contactor 3 makers 45 kW
Eaton 239510 DILM95 RDC24 Electrical Contactor 3 makers 45 kW
Standard range
Order code: 02-6354
MPN: 239510

Despatched within 4 working days - 1 in stock
1+ £566.97
Price per unit Ex VAT
27V DC 24V DC 24 - 27 V DC DILM95(RDC24) 0-0V 0-0V 24-27V DC Electrical contactor Screws 3 makers 160mm 170mm 0 0 0 3 3-pin 230-690V 230-690V

Trustpilot