Eaton 239480 DILM95 Electrical Contactor 45 kW 230V 1pc

Image Representative of Range

Eaton 239480 DILM95 Electrical Contactor 45 kW 230V 1pc

MPN
239480
Brand
Eaton
EAN-13
4015082394806
Order Code
02-6352
Country of Origin
Romania
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £445.05
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

The Eaton DILM95 electrical contactor is designed for use with 230V at 50Hz or 240V at 60Hz power supplies, and is capable of handling a power rating of 45 kW. This reliable contactor is suitable for motor control applications and can be used in various industrial or commercial settings. Eaton's contactors are known for their durability and efficient performance in controlling electrical circuits.
Type Electrical contactor
Connection Screws
Contact Type 3 makers
Control voltage (max.) 240V AC
Control voltage (min.) 230V AC
Control voltage range 230 - 240 V AC
Depth 160mm
Height 170mm
Misc Attribute DILM95(230V50HZ,240V60HZ)
Number of auxiliary contacts as normally closed contact 0
Number of auxiliary contacts as normally open contact 0
Number of normally closed contacts as main contact 0
Number of normally open contacts as main contact 3
Number of pins 3-pin
Operating voltage AC 50 Hz 230-690V
Operating voltage AC 60 Hz 230-690V
Power 45kW
Rated control supply voltage AC 50 Hz 230-230V
Rated control supply voltage AC 60 Hz 240-240V
Rated control supply voltage DC 0-0V
Rated operation current Ie at AC-1, 400 V 130A
Rated operation current Ie at AC-3, 400 V 95A
Rated operation current Ie at AC-4, 400 V 50A
Rated operation power at AC-3, 400 V 45kW
Rated operation power at AC-4, 400 V 26kW
Rated operation power NEMA 55kW
Suitable for distribution board FALSE
Type of electrical connection of main circuit Screw connection
Voltage type for actuating AC
Width 90mm

Reviews

Be the first to submit a review

Trustpilot