Eaton 239510 DILM95 RDC24 Electrical Contactor 3 makers 45 kW

Image Representative of Range

Eaton 239510 DILM95 RDC24 Electrical Contactor 3 makers 45 kW

MPN
239510
Brand
Eaton
EAN-13
4015082395100
Order Code
02-6354
Country of Origin
Romania
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £566.97
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

The Eaton DILM95(RDC24) electrical contactor is designed for 45 kW applications, making it suitable for controlling larger motors. This contactor is robust and reliable, ideal for use in industrial environments. It is commonly used in automation systems and machine control setups.
Type Electrical contactor
Connection Screws
Contact Type 3 makers
Control voltage (max.) 27V DC
Control voltage (min.) 24V DC
Control voltage range 24 - 27 V DC
Depth 160mm
Height 170mm
Misc Attribute DILM95(RDC24)
Number of auxiliary contacts as normally closed contact 0
Number of auxiliary contacts as normally open contact 0
Number of normally closed contacts as main contact 0
Number of normally open contacts as main contact 3
Number of pins 3-pin
Operating voltage AC 50 Hz 230-690V
Operating voltage AC 60 Hz 230-690V
Power 45kW
Rated control supply voltage AC 50 Hz 0-0V
Rated control supply voltage AC 60 Hz 0-0V
Rated control supply voltage DC 24-27V
Rated operation current Ie at AC-1, 400 V 130A
Rated operation current Ie at AC-3, 400 V 95A
Rated operation current Ie at AC-4, 400 V 50A
Rated operation power at AC-3, 400 V 45kW
Rated operation power at AC-4, 400 V 26kW
Rated operation power NEMA 55kW
Suitable for distribution board FALSE
Type of electrical connection of main circuit Screw connection
Voltage type for actuating DC
Width 90mm

Reviews

Be the first to submit a review

Trustpilot