Eaton 239488 DILM95 Electrical Contactor 45kW 230V 3-pole

Image Representative of Range

Eaton 239488 DILM95 Electrical Contactor 45kW 230V 3-pole

MPN
239488
Brand
Eaton
EAN-13
4015082394882
Order Code
02-6353
Country of Origin
Romania
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £449.62
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

The Eaton DILM95 electrical contactor is designed for use with systems operating at 230V and supports motors up to 45 kW. This versatile contactor, featuring three poles, is suitable for applications requiring reliable motor control and switching. Typical uses include industrial machinery, HVAC systems, and other heavy-duty electrical equipment management.
Type Electrical contactor
Connection Screws
Contact Type 3 makers
Control voltage (max.) 230V AC
Control voltage range 230 V AC (max)
Depth 160mm
Height 170mm
Misc Attribute DILM95(230V50/60HZ)
Number of auxiliary contacts as normally closed contact 0
Number of auxiliary contacts as normally open contact 0
Number of normally closed contacts as main contact 0
Number of normally open contacts as main contact 3
Number of pins 3-pin
Operating voltage AC 50 Hz 230-690V
Operating voltage AC 60 Hz 230-690V
Power 45kW
Rated control supply voltage AC 50 Hz 230-230V
Rated control supply voltage AC 60 Hz 230-230V
Rated control supply voltage DC 0-0V
Rated operation current Ie at AC-1, 400 V 130A
Rated operation current Ie at AC-3, 400 V 95A
Rated operation current Ie at AC-4, 400 V 50A
Rated operation power at AC-3, 400 V 45kW
Rated operation power at AC-4, 400 V 26kW
Rated operation power NEMA 55kW
Suitable for distribution board FALSE
Type of electrical connection of main circuit Screw connection
Voltage type for actuating AC
Width 90mm

Reviews

Be the first to submit a review

Trustpilot