Eaton Circuit Breakers Electrical contactor 609638

Eaton Brand: Eaton
Eaton electrical contactors are devices designed for controlling power circuits in various applications.
Description Image Product Buy Pricing (Ex VAT) Coil Voltage Connection Auxiliary contact type Control voltage (max.) Control voltage (min.) Contact Current Rating Control voltage range Depth Height Current load Maximum Temperature Misc Attribute Number of auxiliary contacts as normally closed contact Min. temperature Number of auxiliary contacts as normally open contact Number of normally closed contacts as main contact Mounting Style Number of normally open contacts as main contact Number of pins Power
Eaton 107670 DILM72 electrical contactor 37 kW 230V 50Hz 1pc
Eaton 107670 DILM72 electrical contactor 37 kW 230V 50Hz 1pc
Standard range
Order code: 02-5605
MPN: 107670

Despatched within 4 working days - 3 in stock
1+ £306.67
Price per unit Ex VAT
Screws 240V AC 230V AC 230 - 240 V AC 132.1mm 115mm DILM72(230V50HZ,240V60HZ) 0 0 0 3 3-pin 37kW
Eaton 199219 DILM7-10 Electrical contactor 3 phase 3 kW 7 A 1pc
Eaton 199219 DILM7-10 Electrical contactor 3 phase 3 kW 7 A 1pc
Standard range
Order code: 02-5956
MPN: 199219

Despatched within 4 working days - 6 in stock
1+ £35.69
Price per unit Ex VAT
230 V/240V AC Push-in connector 1 maker 7 A 110, 110 - 250, 250 V DC, V AC 7A +60°C DILM7-10(230V50HZ,240V60HZ)-PI -25°C DIN rail 3kW
Eaton 199224 DILM7-01 Contactor 3kW 7A 230V50Hz/240V60Hz 1pc
Eaton 199224 DILM7-01 Contactor 3kW 7A 230V50Hz/240V60Hz 1pc
Standard range
Order code: 02-5958
MPN: 199224

Despatched within 4 working days - 2 in stock
1+ £34.41
Price per unit Ex VAT
230 V/240V AC Push-in connector 1 breaker 7 A 110, 110 - 250, 250 V DC, V AC 7A +60°C DILM7-01(230V50HZ,240V60HZ)-PI -25°C DIN rail 3kW

Trustpilot