Eaton 107670 DILM72 electrical contactor 37 kW 230V 50Hz 1pc

Image Representative of Range

Eaton 107670 DILM72 electrical contactor 37 kW 230V 50Hz 1pc

MPN
107670
Brand
Eaton
EAN-13
4015081073368
Order Code
02-5605
Country of Origin
Romania
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £306.67
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The Eaton DILM72 electrical contactor is designed for 37 kW applications and operates at 230V 50Hz or 240V 60Hz. It is suitable for controlling electric motors in industrial environments. This robust contactor is ideal for automation systems and machinery control.
Type Electrical contactor
Connection Screws
Contact Type 3 makers
Control voltage (max.) 240V AC
Control voltage (min.) 230V AC
Control voltage range 230 - 240 V AC
Depth 132.1mm
Height 115mm
Misc Attribute DILM72(230V50HZ,240V60HZ)
Number of auxiliary contacts as normally closed contact 0
Number of auxiliary contacts as normally open contact 0
Number of normally closed contacts as main contact 0
Number of normally open contacts as main contact 3
Number of pins 3-pin
Operating voltage AC 50 Hz 230-690V
Operating voltage AC 60 Hz 230-690V
Power 37kW
Rated control supply voltage AC 50 Hz 230-230V
Rated control supply voltage AC 60 Hz 240-240V
Rated control supply voltage DC 0-0V
Rated operation current Ie at AC-1, 400 V 98A
Rated operation current Ie at AC-3, 400 V 72A
Rated operation current Ie at AC-4, 400 V 25A
Rated operation power at AC-3, 400 V 37kW
Rated operation power at AC-4, 400 V 12kW
Rated operation power NEMA 37kW
Suitable for distribution board FALSE
Type of electrical connection of main circuit Screw connection
Voltage type for actuating AC
Width 55mm

Reviews

Be the first to submit a review

Trustpilot