Eaton 199219 DILM7-10 Electrical contactor 3 phase 3 kW 7 A 1pc

MPN
199219
Brand
Eaton
EAN-13
4015081973033
Order Code
02-5956
Country of Origin
Romania
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £35.69
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 6 in stock

Eaton manufactures the DILM7-10(230V50HZ,240V60HZ)-PI electrical contactor with a capacity of 3 kW and a current rating of 7 A. This compact device is suitable for controlling electrical circuits in various industrial settings. Typical applications include motor control and automation systems.
Type Electrical contactor
Coil Voltage 230 V/240V AC
Auxiliary contact type 1 maker
Connection Push-in connector
Contact Current Rating 7 A
Contact Type 3 makers
Control voltage range 110, 110 - 250, 250 V DC, V AC
Current load 7A
Maximum Temperature +60°C
Min. temperature -25°C
Misc Attribute DILM7-10(230V50HZ,240V60HZ)-PI
Mounting Style DIN rail
Power 3kW
Power Rating 3
Terminals Push-in connector

Reviews

Be the first to submit a review

Trustpilot