Eaton 199224 DILM7-01 Contactor 3kW 7A 230V50Hz/240V60Hz 1pc

MPN
199224
Brand
Eaton
EAN-13
4015081973088
Order Code
02-5958
Country of Origin
Romania
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £34.41
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

Eaton manufactures the DILM7-01(230V50HZ,240V60HZ)-PI electrical contactor, a reliable component for managing electrical circuits in industrial applications. This contactor, rated for up to 3 kW and 7 A, is well-suited for controlling and switching electric motors and other high-load devices. Frequently utilised in automation systems, it ensures efficient operation with compatibility at both 230V 50Hz and 240V 60Hz.
Type Electrical contactor
Coil Voltage 230 V/240V AC
Auxiliary contact type 1 breaker
Connection Push-in connector
Contact Current Rating 7 A
Contact Type 3 makers
Control voltage range 110, 110 - 250, 250 V DC, V AC
Current load 7A
Maximum Temperature +60°C
Min. temperature -25°C
Misc Attribute DILM7-01(230V50HZ,240V60HZ)-PI
Mounting Style DIN rail
Power 3kW
Power Rating 3
Terminals Push-in connector

Reviews

Be the first to submit a review

Trustpilot