Eaton Circuit Breakers Electrical contactor 609633

Eaton Brand: Eaton
The Eaton electrical contactors in this group are robust devices designed to control electric currents for various applications.
Description Image Product Buy Pricing (Ex VAT) Auxiliary contact type Coil Voltage Connection Contact Current Rating Control voltage (max.) Control voltage range Depth Current load Height Maximum Temperature Misc Attribute Min. temperature Number of auxiliary contacts as normally closed contact Number of auxiliary contacts as normally open contact Mounting Style Number of normally closed contacts as main contact Number of normally open contacts as main contact Power Rating Number of pins Terminals
Eaton 199289 DILM32-11 electrical contactor 15kW 32A 1pc
Eaton 199289 DILM32-11 electrical contactor 15kW 32A 1pc
Standard range
Order code: 02-5975
MPN: 199289

Despatched within 4 working days - 2 in stock
1+ £127.30
Price per unit Ex VAT
1 breaker 230 V/240V AC Push-in connector 32A 110, 110 - 250, 250 V DC, V AC 32A +60°C DILM32-11(230V50HZ,240V60HZ)-PI -25°C DIN rail 15 Push-in connector
Eaton 277247 DILM32-10 Electrical Contactor 3 poles 15 kW 1pc
Eaton 277247 DILM32-10 Electrical Contactor 3 poles 15 kW 1pc
Standard range
Order code: 02-6495
MPN: 277247

Despatched within 4 working days - 8 in stock
1+ £137.45
Price per unit Ex VAT
1 maker Screws 24V AC 24 V AC (max) 97mm 85mm DILM32-10(24V50HZ) 0 1 0 3 3-pin
Eaton 277268 DILM32-10 Electrical Contactor 15 kW 230V 50/60Hz 1pc
Eaton 277268 DILM32-10 Electrical Contactor 15 kW 230V 50/60Hz 1pc
Standard range
Order code: 02-6496
MPN: 277268

Despatched within 4 working days - 1 in stock
1+ £159.53
Price per unit Ex VAT
1 maker Screws 230V AC 230 V AC (max) 97mm 85mm DILM32-10(230V50/60HZ) 0 1 0 3 3-pin

Trustpilot