Eaton 277247 DILM32-10 Electrical Contactor 3 poles 15 kW 1pc

Image Representative of Range

Eaton 277247 DILM32-10 Electrical Contactor 3 poles 15 kW 1pc

MPN
277247
Brand
Eaton
EAN-13
4015082772475
Order Code
02-6495
Country of Origin
Romania
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £137.45
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

Eaton's DILM32-10(24V50HZ) electrical contactor is designed for managing circuits up to 15 kW. It features three poles and operates on a 24V 50Hz input. Typically used in motor control and industrial automation applications.
Type Electrical contactor
Auxiliary contact type 1 maker
Connection Screws
Contact Type 3 makers
Control voltage (max.) 24V AC
Control voltage range 24 V AC (max)
Depth 97mm
Height 85mm
Misc Attribute DILM32-10(24V50HZ)
Number of auxiliary contacts as normally closed contact 0
Number of auxiliary contacts as normally open contact 1
Number of normally closed contacts as main contact 0
Number of normally open contacts as main contact 3
Number of pins 3-pin
Operating voltage AC 50 Hz 24-690V
Operating voltage AC 60 Hz 24-690V
Power 15kW
Rated control supply voltage AC 50 Hz 24-24V
Rated control supply voltage AC 60 Hz 0-0V
Rated control supply voltage DC 0-0V
Rated operation current Ie at AC-1, 400 V 45A
Rated operation current Ie at AC-3, 400 V 32A
Rated operation current Ie at AC-4, 400 V 15A
Rated operation power at AC-3, 400 V 15kW
Rated operation power at AC-4, 400 V 7kW
Rated operation power NEMA 14.9kW
Suitable for distribution board FALSE
Type of electrical connection of main circuit Screw connection
Voltage type for actuating AC
Width 45mm

Reviews

Be the first to submit a review

Trustpilot