Eaton Circuit Breakers Electrical contactor 609631

Eaton Brand: Eaton
The parts referenced are Eaton electrical contactors typically used in industrial applications to manage electrical power circuits.
Description Image Product Buy Pricing (Ex VAT) Auxiliary contact type Coil Voltage Connection Contact Current Rating Control voltage (max.) Control voltage range Control voltage (min.) Depth Height Current load Misc Attribute Maximum Temperature Number of auxiliary contacts as normally closed contact Min. temperature Number of auxiliary contacts as normally open contact Number of normally closed contacts as main contact Number of pins Mounting Style Number of normally open contacts as main contact Power Rating
Eaton 199288 DILM25-11(RDC24)-PI contactor 11 kW 25 A 1pc
Eaton 199288 DILM25-11(RDC24)-PI contactor 11 kW 25 A 1pc
Extended range
Order code: 02-5974
MPN: 199288

Available to back order
1+ £144.95
Price per unit Ex VAT
1 breaker 24V DC Push-in connector 25A 24V AC 24 V AC (max) 25A DILM25-11(RDC24)-PI +60°C -25°C DIN rail 11
Eaton 277119 DILM25-10 Electrical contactor 11 kW 3 makers 24V
Eaton 277119 DILM25-10 Electrical contactor 11 kW 3 makers 24V
Standard range
Order code: 02-6492
MPN: 277119

Despatched within 4 working days - 5 in stock
1+ £91.27
Price per unit Ex VAT
1 maker Screws 24V AC 24 V AC (max) 97mm 85mm DILM25-10(24V50HZ) 0 1 0 3-pin 3
Eaton 277140 DILM25-10 Electrical Contactor 11kW 230V 1 piece
Eaton 277140 DILM25-10 Electrical Contactor 11kW 230V 1 piece
Standard range
Order code: 02-6493
MPN: 277140

Despatched within 4 working days - 5 in stock
1+ £105.92
Price per unit Ex VAT
1 maker Screws 230V AC 230 V AC (max) 97mm 85mm DILM25-10(230V50/60HZ) 0 1 0 3-pin 3
Eaton 277178 DILM25-01 Electrical Contactor 11kW 1pc
Eaton 277178 DILM25-01 Electrical Contactor 11kW 1pc
Standard range
Order code: 02-6494
MPN: 277178

Despatched within 4 working days - 3 in stock
1+ £147.68
Price per unit Ex VAT
1 breaker Screws 27V DC 24 - 27 V DC 24V DC DILM25-01(RDC24) 3-pin

Trustpilot