Eaton 277119 DILM25-10 Electrical contactor 11 kW 3 makers 24V

Image Representative of Range

Eaton 277119 DILM25-10 Electrical contactor 11 kW 3 makers 24V

MPN
277119
Brand
Eaton
EAN-13
4015082771195
Order Code
02-6492
Country of Origin
Romania
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £91.27
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

Eaton's DILM25-10(24V50HZ) electrical contactor, model number 277119, features a 24V50HZ coil and supports up to 11 kW of power. It is designed for controlling and switching electric motors and other industrial loads. Typical applications include use in automation systems and electrical machinery control.
Type Electrical contactor
Auxiliary contact type 1 maker
Connection Screws
Contact Type 3 makers
Control voltage (max.) 24V AC
Control voltage range 24 V AC (max)
Depth 97mm
Height 85mm
Misc Attribute DILM25-10(24V50HZ)
Number of auxiliary contacts as normally closed contact 0
Number of auxiliary contacts as normally open contact 1
Number of normally closed contacts as main contact 0
Number of normally open contacts as main contact 3
Number of pins 3-pin
Operating voltage AC 50 Hz 24-690V
Operating voltage AC 60 Hz 24-690V
Power 11kW
Rated control supply voltage AC 50 Hz 24-24V
Rated control supply voltage AC 60 Hz 0-0V
Rated control supply voltage DC 0-0V
Rated operation current Ie at AC-1, 400 V 45A
Rated operation current Ie at AC-3, 400 V 25A
Rated operation current Ie at AC-4, 400 V 13A
Rated operation power at AC-3, 400 V 11kW
Rated operation power at AC-4, 400 V 6kW
Rated operation power NEMA 11kW
Suitable for distribution board FALSE
Type of electrical connection of main circuit Screw connection
Voltage type for actuating AC
Width 45mm

Reviews

Be the first to submit a review

Trustpilot