Eaton 277178 DILM25-01 Electrical Contactor 11kW 1pc

Image Representative of Range

Eaton 277178 DILM25-01 Electrical Contactor 11kW 1pc

MPN
277178
Brand
Eaton
EAN-13
4015082771782
Order Code
02-6494
Country of Origin
Romania
  • Free UK shipping available
View Full Product Range (4)
Qty Was Unit Price (Ex VAT)
1+ £156.20 £147.50
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

The Eaton DILM25-01(RDC24) electrical contactor is designed for managing electric motor circuits up to 11 kW. Featuring three makers, it is commonly used in industrial and commercial applications for controlling and switching operations. Its robust construction ensures reliable performance in various demanding environments.
Type Electrical contactor
Auxiliary contact type 1 breaker
Connection Screws
Contact Type 3 makers
Control voltage (max.) 27V DC
Control voltage (min.) 24V DC
Control voltage range 24 - 27 V DC
Misc Attribute DILM25-01(RDC24)
Number of pins 3-pin
Power 11kW

Reviews

Be the first to submit a review

Trustpilot