Eaton 199288 DILM25-11(RDC24)-PI contactor 11 kW 25 A 1pc

MPN
199288
Brand
Eaton
EAN-13
4015081973729
Order Code
02-5974
Country of Origin
Romania
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £144.95
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

The Eaton DILM25-11(RDC24)-PI is an electrical contactor capable of handling 11 kW and 25 A, designed for efficient power distribution. With three making contacts, it ensures reliable performance in motor control and switching applications. Typical uses include industrial machinery, automation systems, and HVAC setups.
Type Electrical contactor
Coil Voltage 24V DC
Auxiliary contact type 1 breaker
Connection Push-in connector
Contact Current Rating 25A
Contact Type 3 makers
Control voltage (max.) 24V AC
Control voltage range 24 V AC (max)
Current load 25A
Maximum Temperature +60°C
Min. temperature -25°C
Misc Attribute DILM25-11(RDC24)-PI
Mounting Style DIN rail
Power 11kW
Power Rating 11
Terminals Push-in connector

Reviews

Be the first to submit a review

Trustpilot