Eaton Circuit Breakers Electrical contactor 609622

Eaton Brand: Eaton
The group comprises electrical contactors manufactured by Eaton, designed for various power and voltage specifications.
Description Image Product Buy Pricing (Ex VAT) Connection Coil Voltage Auxiliary contact type Control voltage (max.) Control voltage (min.) Contact Current Rating Control voltage range Depth Height Current load Misc Attribute Maximum Temperature Number of auxiliary contacts as normally closed contact Min. temperature Number of auxiliary contacts as normally open contact Number of normally closed contacts as main contact Mounting Style Number of normally open contacts as main contact Number of pins Power Rating
Eaton 139547 DILM Electrical Contactor 110kW 3 makers 1pc
Eaton 139547 DILM Electrical Contactor 110kW 3 makers 1pc
Extended range
Order code: 02-5756
MPN: 139547

Available to back order
1+ £999.30
Price per unit Ex VAT
Terminal strip 240V AC 190V AC 190 - 240 V AC 158mm 190mm DILM225A/22(RAC240) 2 2 0 3 3-pin
Eaton 199284 DILM Series contactor 11kW 25A 230V50Hz 240V60Hz
Eaton 199284 DILM Series contactor 11kW 25A 230V50Hz 240V60Hz
Standard range
Order code: 02-5973
MPN: 199284

Despatched within 4 working days - 2 in stock
1+ £104.17
Price per unit Ex VAT
Push-in connector 230 V/240V AC 1 maker 25A 110, 110 - 250, 250 V DC, V AC 25A DILM25-11(230V50HZ,240V60HZ)-PI +60°C -25°C DIN rail 11
Eaton 239416 DILM RDC24 electrical contactor 37kW 3 makers 1pc
Eaton 239416 DILM RDC24 electrical contactor 37kW 3 makers 1pc
Extended range
Order code: 02-6351
MPN: 239416

Available to back order
1+ £468.93
Price per unit Ex VAT
Screws 27V DC 24V DC 24 - 27 V DC 160mm 170mm DILM80(RDC24) 0 0 0 3 3-pin

Trustpilot