Eaton 239416 DILM RDC24 electrical contactor 37kW 3 makers 1pc

Image Representative of Range

Eaton 239416 DILM RDC24 electrical contactor 37kW 3 makers 1pc

MPN
239416
Brand
Eaton
EAN-13
4015082394165
Order Code
02-6351
Country of Origin
Romania
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £550.04
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

The Eaton DILM80(RDC24) electrical contactor is designed for switching motors up to 37 kW. It features three make contacts, ensuring reliable operation in industrial settings. This robust device is ideal for controlling large-scale electrical systems.
Type Electrical contactor
Connection Screws
Contact Type 3 makers
Control voltage (max.) 27V DC
Control voltage (min.) 24V DC
Control voltage range 24 - 27 V DC
Depth 160mm
Height 170mm
Misc Attribute DILM80(RDC24)
Number of auxiliary contacts as normally closed contact 0
Number of auxiliary contacts as normally open contact 0
Number of normally closed contacts as main contact 0
Number of normally open contacts as main contact 3
Number of pins 3-pin
Operating voltage AC 50 Hz 230-690V
Operating voltage AC 60 Hz 230-690V
Power 37kW
Rated control supply voltage AC 50 Hz 0-0V
Rated control supply voltage AC 60 Hz 0-0V
Rated control supply voltage DC 24-27V
Rated operation current Ie at AC-1, 400 V 110A
Rated operation current Ie at AC-3, 400 V 80A
Rated operation current Ie at AC-4, 400 V 40A
Rated operation power at AC-3, 400 V 37kW
Rated operation power at AC-4, 400 V 20kW
Rated operation power NEMA 44.7kW
Suitable for distribution board FALSE
Type of electrical connection of main circuit Screw connection
Voltage type for actuating DC
Width 90mm

Reviews

Be the first to submit a review

Trustpilot