Eaton 199284 DILM Series contactor 11kW 25A 230V50Hz 240V60Hz

MPN
199284
Brand
Eaton
EAN-13
4015081973682
Order Code
02-5973
Country of Origin
Romania
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £105.24
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The Eaton DILM25-11(230V50HZ,240V60HZ)-PI electrical contactor is designed to handle motors up to 11 kW and features a current rating of 25 A. This robust contactor is suitable for use with both 50 Hz and 60 Hz systems, ensuring versatile application in various electrical installations. It is commonly used in industrial and commercial settings for motor control and automation solutions.
Type Electrical contactor
Coil Voltage 230 V/240V AC
Auxiliary contact type 1 maker
Connection Push-in connector
Contact Current Rating 25A
Contact Type 3 makers
Control voltage range 110, 110 - 250, 250 V DC, V AC
Current load 25A
Maximum Temperature +60°C
Min. temperature -25°C
Misc Attribute DILM25-11(230V50HZ,240V60HZ)-PI
Mounting Style DIN rail
Power 11kW
Power Rating 11
Terminals Push-in connector

Reviews

Be the first to submit a review

Trustpilot