Eaton 139547 DILM Electrical Contactor 110kW 3 makers 1pc

Image Representative of Range

Eaton 139547 DILM Electrical Contactor 110kW 3 makers 1pc

MPN
139547
Brand
Eaton
EAN-13
4015081363254
Order Code
02-5756
Country of Origin
Romania
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £999.30
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

The Eaton DILM225A/22(RAC240) electrical contactor is designed to handle up to 110 kW, featuring three main contacts and suitable for high-performance applications. Manufactured by Eaton, this robust contactor ensures reliable operation in industrial settings. Typical applications include motor control and automation systems.
Type Electrical contactor
Connection Terminal strip
Contact Type 3 makers
Control voltage (max.) 240V AC
Control voltage (min.) 190V AC
Control voltage range 190 - 240 V AC
Depth 158mm
Height 190mm
Misc Attribute DILM225A/22(RAC240)
Number of auxiliary contacts as normally closed contact 2
Number of auxiliary contacts as normally open contact 2
Number of normally closed contacts as main contact 0
Number of normally open contacts as main contact 3
Number of pins 3-pin
Operating voltage AC 50 Hz 190-240V
Operating voltage AC 60 Hz 190-240V
Power 110kW
Rated control supply voltage AC 50 Hz 190-240V
Rated control supply voltage AC 60 Hz 190-240V
Rated control supply voltage DC 0-0V
Rated operation current Ie at AC-3, 400 V 225A
Rated operation current Ie at AC-4, 400 V 164A
Rated operation power at AC-3, 400 V 110kW
Rated operation power at AC-4, 400 V 90kW
Rated operation power NEMA 111kW
Suitable for distribution board FALSE
Type of electrical connection of main circuit Rail connection
Voltage type for actuating AC
Width 140mm

Reviews

Be the first to submit a review

Trustpilot