Eaton Circuit Breakers Auxiliary switch 609780

Eaton Brand: Eaton
Eaton auxiliary switches are essential electrical components designed to efficiently integrate with various systems and enhance functionality.
Description Image Product Buy Pricing (Ex VAT) Colour Current Ratng Device fitting Number of contacts as change-over contact Number of contacts as normally closed contact Voltage Rating Number of contacts as normally open contact Number of fault-signal switches Rated switch current Suitable for max. current main contact unit Suitable for max. number of poles main contact unit (total) Voltage type Weight Width in number of modular spacings With auto test for earth leakage function Type Voltage Rating - AC
Eaton 248433 Auxiliary switch 230V AC single-unit accessory
Eaton 248433 Auxiliary switch 230V AC single-unit accessory
Standard range
Order code: 02-6373
MPN: 248433

Despatched within 4 working days - 9 in stock
1+ £23.36
Price per unit Ex VAT
230V AC Auxiliary switch 230V AC
Eaton 286054 FAZ-XHIN11 auxiliary switch 6A 230V AC 1pc
Eaton 286054 FAZ-XHIN11 auxiliary switch 6A 230V AC 1pc
Standard range
Order code: 02-6595
MPN: 286054

Despatched within 4 working days - 15 in stock
1+ £26.98
Price per unit Ex VAT
Multicolour 6A Universal 0 1 230V 1 0 3A 0A 2 AC 0 0.5 FALSE Auxiliary switch 230V AC

Trustpilot