Eaton 248433 Auxiliary switch 230V AC single-unit accessory

Image Representative of Range

Eaton 248433 Auxiliary switch 230V AC single-unit accessory

MPN
248433
Brand
Eaton
EAN-13
4015082484330
Order Code
02-6373
Country of Origin
Serbia
  • Free UK shipping available
  • Quickly find another product in this range by Voltage Rating:

    230V 230V AC
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £23.36
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 9 in stock

The Eaton 248433 auxiliary switch is designed for integration with electrical systems, operating at 230 V AC. It is typically used in control circuits to signal switching positions. Known for its reliability, this switch is an essential component in automation and building management applications.
Type Auxiliary switch
Voltage Rating - AC 230V AC
Voltage Rating 230V AC

Reviews

Be the first to submit a review

Trustpilot