Eaton 286054 FAZ-XHIN11 auxiliary switch 6A 230V AC 1pc

Image Representative of Range

Eaton 286054 FAZ-XHIN11 auxiliary switch 6A 230V AC 1pc

MPN
286054
Brand
Eaton
EAN-13
4015082860547
Order Code
02-6595
Country of Origin
Serbia
  • Quickly find another product in this range by Voltage Rating:

    230V 230V AC
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £26.88
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 11 in stock

Eaton's FAZ-XHIN11 is an auxiliary switch, designed to handle 6 A at 230 V AC. It is typically used to extend the functionality of circuit breakers in electrical installations. The product is ideal for residential, commercial, and industrial applications where additional circuit control is needed.
Type Auxiliary switch
Voltage Rating - AC 230V AC
Colour Multicolour
Current Ratng 6A
Device fitting Universal
Number of contacts as change-over contact 0
Number of contacts as normally closed contact 1
Number of contacts as normally open contact 1
Number of fault-signal switches 0
Rated switch current 3A
Suitable for max. current main contact unit 0A
Suitable for max. number of poles main contact unit (total) 2
Voltage Rating 230V
Voltage type AC
Weight 0
Width in number of modular spacings 0.5
With auto test for earth leakage function FALSE

Reviews

Be the first to submit a review

Trustpilot