Eaton Alarms Alarm sounder light bulb 629722

Eaton Brand: Eaton
The group of parts manufactured by Eaton consists of signal light bulbs and alarm sounder bulbs designed for use in various signal devices.
Description Image Product Buy Pricing (Ex VAT) Lamp power Lamp voltage Misc Attribute Suitable For Type Average nominal lifetime Colour Colour Temperature Diameter Halogen Krypton Lamp shape Luminous Flux Nominal Current Socket Suitable for pointer Suitable for round flashing luminaire Suitable for torches Technology Total Length
Eaton SL7-L24 Signal Light Bulb 6.5W B15d for SL7 Series Devices
Eaton SL7-L24 Signal Light Bulb 6.5W B15d for SL7 Series Devices
Standard range
Order code: 11-7140
MPN: 171291

Despatched within 4 working days - 14 in stock
1+ £5.33
Price per unit Ex VAT
6.5-6.5W 24-24V SL7-L24 SL7 series signal device Alarm sounder light bulb 3000h Colourless 2800K 0mm FALSE FALSE Tube, single-ended 0lm 0mA BA15d TRUE TRUE FALSE Incandescent lamp 16mm
Eaton 171383 SL4 Alarm Sounder Bulb 4W Ba15d Base for SL4 Devices
Eaton 171383 SL4 Alarm Sounder Bulb 4W Ba15d Base for SL4 Devices
Standard range
Order code: 11-7154
MPN: 171383

Despatched within 4 working days - 3 in stock
1+ £5.33
Price per unit Ex VAT
4-4W 24-24V SL4-L24 SL4 series signal device Alarm sounder light bulb 3000h Colourless 2800K 0mm FALSE FALSE Tube, single-ended 0lm 0mA BA15d TRUE TRUE FALSE Incandescent lamp 16mm
Eaton 171385 SL4 Alarm Sounder Bulb 4W Ba15d Base Signal Device
Eaton 171385 SL4 Alarm Sounder Bulb 4W Ba15d Base Signal Device
Standard range
Order code: 11-7155
MPN: 171385

Despatched same day - 4 in stockBack-order availability date - 10/11/2026
1+ £5.33
Price per unit Ex VAT
4-4W 230-230V SL4-L230 SL4 series signal device Alarm sounder light bulb 3000h Colourless 2800K 0mm FALSE FALSE Tube, single-ended 0lm 0mA BA15d TRUE TRUE FALSE Incandescent lamp 16mm

Trustpilot