Eaton SL7-L24 Signal Light Bulb 6.5W B15d for SL7 Series Devices

Image Representative of Range

Eaton SL7-L24 Signal Light Bulb 6.5W B15d for SL7 Series Devices

MPN
171291
Brand
Eaton
EAN-13
4015081678358
Order Code
11-7140
Country of Origin
China
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £5.33
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 14 in stock

The Eaton SL7-L24 alarm sounder light bulb is a component of the SL7 series signal device designed for signalling applications. It features reliable illumination that enhances safety and awareness in various industrial environments. Typical applications include use in factories, warehouses, and other settings requiring effective signal processing.
Type Alarm sounder light bulb
Average nominal lifetime 3000h
Colour Colourless
Colour Temperature 2800K
Diameter 0mm
Halogen FALSE
Krypton FALSE
Lamp power 6.5-6.5W
Lamp shape Tube, single-ended
Lamp voltage 24-24V
Luminous Flux 0lm
Misc Attribute SL7-L24
Nominal Current 0mA
Socket BA15d
Suitable For SL7 series signal device
Suitable for pointer TRUE
Suitable for round flashing luminaire TRUE
Suitable for torches FALSE
Technology Incandescent lamp
Total Length 16mm
Xenon FALSE

Reviews

Be the first to submit a review

Trustpilot