Eaton 171385 SL4 Alarm Sounder Bulb 4W Ba15d Base Signal Device

Image Representative of Range

Eaton 171385 SL4 Alarm Sounder Bulb 4W Ba15d Base Signal Device

MPN
171385
Brand
Eaton
EAN-13
4015081679140
Order Code
11-7155
Country of Origin
China
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £5.33
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 4 in stockBack-order availability date - 10/11/2026

Eaton manufactures the SL4-L230 alarm sounder light bulb, part number 171385, designed for use with the SL4 series signal devices. This component features robust signal processing capabilities, making it ideal for alarm and warning applications. Typical uses include industrial safety systems where audio-visual alerts are critical.
Type Alarm sounder light bulb
Average nominal lifetime 3000h
Colour Colourless
Colour Temperature 2800K
Diameter 0mm
Halogen FALSE
Krypton FALSE
Lamp power 4-4W
Lamp shape Tube, single-ended
Lamp voltage 230-230V
Luminous Flux 0lm
Misc Attribute SL4-L230
Nominal Current 0mA
Socket BA15d
Suitable For SL4 series signal device
Suitable for pointer TRUE
Suitable for round flashing luminaire TRUE
Suitable for torches FALSE
Technology Incandescent lamp
Total Length 16mm
Xenon FALSE

Reviews

Be the first to submit a review

Trustpilot