Eaton 171383 SL4 Alarm Sounder Bulb 4W Ba15d Base for SL4 Devices

Image Representative of Range

Eaton 171383 SL4 Alarm Sounder Bulb 4W Ba15d Base for SL4 Devices

MPN
171383
Brand
Eaton
EAN-13
4015081679126
Order Code
11-7154
Country of Origin
China
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £5.33
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

Eaton's product, the SL4-L24 alarm sounder light bulb, is designed for the SL4 series signal device. It features efficient sound and visual signalling, ideal for alert systems. Commonly used in industrial environments, it enhances safety through reliable alert notifications.
Type Alarm sounder light bulb
Average nominal lifetime 3000h
Colour Colourless
Colour Temperature 2800K
Diameter 0mm
Halogen FALSE
Krypton FALSE
Lamp power 4-4W
Lamp shape Tube, single-ended
Lamp voltage 24-24V
Luminous Flux 0lm
Misc Attribute SL4-L24
Nominal Current 0mA
Socket BA15d
Suitable For SL4 series signal device
Suitable for pointer TRUE
Suitable for round flashing luminaire TRUE
Suitable for torches FALSE
Technology Incandescent lamp
Total Length 16mm
Xenon FALSE

Reviews

Be the first to submit a review

Trustpilot