Eaton 80 FE HRC Fuse 80A 690V AC/500V DC Quick Response Screw-Type

MPN
80 FE
EAN-13
2050003801751
Order Code
08-7072
Country of Origin
India
  • Free UK shipping available
View Full Product Range (15)
Qty Unit Price (Ex VAT)
1+ £28.43
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 6 in stock

The Bussmann by Eaton 80 FE HRC fuse is a screw-type fuse designed for quick response in electrical circuits. It operates at 80 A with a voltage capacity of 690 V AC and 500 V DC, making it suitable for industrial applications. This high-performance fuse provides reliable protection in heavy-duty electrical systems.
Type HRC fuse
Current Rating 80A
Length 77mm
Fuse Speed Quick response -F-
Dim (L x W x H) 77 x 17.1 x 19.1 mm
Height 19.1mm
Misc Attribute 1 Screw-type
Width 17.1mm

Reviews

Be the first to submit a review

Trustpilot