Eaton 279437 M22-A4 Front Mount 44x45 mm Black 1 piece

MPN
279437
Brand
Eaton
EAN-13
4015082794378
Order Code
11-7331
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £4.60
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 25 in stock

The Eaton M22-A4 mount is a black, front-mounting adapter with dimensions of 44 mm by 45 mm. It is designed for use with switches and buttons, serving as an accessory for command and signalling devices. Typical applications include panel installations where a secure and aligned fitting of control devices is required.
Type Mount
Colour Black
Dimensions (W x H) 44 mm x 45 mm
Height 45mm
IP Rating IP20
Maximum Temperature +70°C
Min. temperature -25°C
Misc Attribute 1 M22-A4
Misc Attribute 2 4-way
Mounting Type Front:
Recess Diameter 22mm
Switch/button features for front mounting
Weight 0.01
Width 44mm

Reviews

Be the first to submit a review

Trustpilot