Eaton Alarms Mount 629705

Eaton Brand: Eaton
The Eaton parts are a collection of front mount components available in various sizes and predominantly featuring a black finish.
Description Image Product Buy Pricing (Ex VAT) Dimensions Height IP Rating Misc Attribute 1 Misc Attribute 2 Width Weight Type Colour Maximum Temperature Min. temperature Mounting Type Recess Diameter Switch/button features
Eaton 216374 M22-A Front Mount Black 30x40.8mm 1 piece
Eaton 216374 M22-A Front Mount Black 30x40.8mm 1 piece
Standard range
Order code: 11-7218
MPN: 216374

Despatched within 4 working days - 1,054 in stock
2+ £2.50
Price per unit Ex VAT
(W x H) 30 mm x 40.8 mm 40.8mm 3-compartment M22-A 30mm Mount Black +70°C -25°C Front: 22mm for front mounting
Eaton 279437 M22-A4 Front Mount 44x45 mm Black 1 piece
Eaton 279437 M22-A4 Front Mount 44x45 mm Black 1 piece
Standard range
Order code: 11-7331
MPN: 279437

Despatched within 4 working days - 25 in stock
1+ £4.60
Price per unit Ex VAT
(W x H) 44 mm x 45 mm 45mm IP20 M22-A4 4-way 44mm 0.01 Mount Black +70°C -25°C Front: 22mm for front mounting

Trustpilot