Eaton 278843 FAZ Circuit breaker 10A 400V AC 3-Pole

Image Representative of Range

Eaton 278843 FAZ Circuit breaker 10A 400V AC 3-Pole

MPN
278843
Brand
Eaton
EAN-13
4015082788438
Order Code
02-6556
Country of Origin
Romania
  • Free UK shipping available
View Full Product Range (21)
Qty Was Unit Price (Ex VAT)
1+ £104.48 £103.88
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

The Eaton 278843 FAZ-B10/3 is a circuit breaker rated for 10 A and 400 V AC. It is designed for overcurrent protection in electrical systems to prevent damage to wiring and components. Typical applications include residential, commercial, and industrial electrical installations.
Type Circuit breaker
Current Rating 10a
Voltage Rating - AC 400V AC
No. of Poles 3
Tripping Characteristics B Curve
Additional equipment possible TRUE
Ambient temperature during operating -25-75°C
Built-in depth 70.5mm
Concurrently switching neutral conductor FALSE
Connectable conductor cross section multi-wired 1-25mm²
Connectable conductor cross section solid-core 1-25mm²
Current limiting class 3
Current Ratng 10A
Degree of protection (IP) IP20
Explosion-proof FALSE
Flush-mounted installation FALSE
Frequency 50-60Hz
Number of pins 3
Number of poles (total) 3
Number of protected poles 3
Overvoltage category 3
Pollution degree 2
Power loss 5.5W
Rated impulse withstand voltage Uimp 4kV
Rated insulation voltage Ui 440V
Rated short-circuit breaking capacity Icn according to EN 60898 at 230 V 10kA
Rated short-circuit breaking capacity Icn according to EN 60898 at 400 V 10kA
Rated short-circuit breaking capacity Icu according to IEC 60947-2 at 230 V 15kA
Rated short-circuit breaking capacity Icu according to IEC 60947-2 at 400 V 15kA
Switch-off Capacity 15kA
Voltage Rating 400V
Voltage type AC
Width in number of modular spacings 3

Reviews

Be the first to submit a review

Trustpilot