Eaton 278606 FAZ-S1/1 circuit breaker 1A 230V AC 1 piece

Image Representative of Range

Eaton 278606 FAZ-S1/1 circuit breaker 1A 230V AC 1 piece

MPN
278606
Brand
Eaton
EAN-13
4015082786069
Order Code
02-6553
Country of Origin
Romania
  • Free UK shipping available
View Full Product Range (21)
Qty Unit Price (Ex VAT)
1+ £31.18
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 8 in stock

The Eaton 278606 FAZ-S1/1 circuit breaker is a compact, 1-amp, 230 V AC single-pole device. It is designed to protect electrical circuits from overloads and short circuits. Typical applications include residential and commercial electrical systems.
Type Circuit breaker
Voltage Rating - AC 230V AC
No. of Poles 1
Tripping Characteristics Other
Additional equipment possible TRUE
Ambient temperature during operating -25-75°C
Built-in depth 70.5mm
Concurrently switching neutral conductor FALSE
Connectable conductor cross section multi-wired 1-25mm²
Connectable conductor cross section solid-core 1-25mm²
Current limiting class 3
Current Ratng 1A
Degree of protection (IP) IP20
Explosion-proof FALSE
Flush-mounted installation FALSE
Frequency 50-60Hz
Number of pins 1
Number of Poles 1
Number of poles (total) 1
Number of protected poles 1
Overvoltage category 3
Pollution degree 2
Power loss 1.6W
Rated impulse withstand voltage Uimp 4kV
Rated insulation voltage Ui 440V
Rated short-circuit breaking capacity Icn according to EN 60898 at 230 V 0kA
Rated short-circuit breaking capacity Icn according to EN 60898 at 400 V 0kA
Rated short-circuit breaking capacity Icu according to IEC 60947-2 at 230 V 10kA
Rated short-circuit breaking capacity Icu according to IEC 60947-2 at 400 V 10kA
Switch-off Capacity 10kA
Voltage Rating 230V
Voltage type AC
Width in number of modular spacings 1

Reviews

Be the first to submit a review

Trustpilot