Eaton 263941 Terminal Plastic 50 A unit for fire protection switch

Image Representative of Range

Eaton 263941 Terminal Plastic 50 A unit for fire protection switch

MPN
263941
Brand
Eaton
EAN-13
4015082639419
Order Code
02-6416
Country of Origin
Czech Republic
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
3+ £1.25
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 27 in stock

The Eaton 263941 terminal is a robust plastic component designed for handling currents up to 50 A. Known for its reliability, it serves as a connection angle in various electrical applications. This terminal is commonly used in residential and industrial wiring setups.
Type Terminal
Current Rating 50A
Current Ratng 50A
Dim (L x W x H) 25 x 14 x 10 mm
Length 25mm
Material Plastic
Model Other
Rated current In 50A
Surface protection Nickel-plated

Reviews

Be the first to submit a review

Trustpilot