Eaton 236776 FI-Circuit Breaker Moeller 4 pin 40A

MPN
236776
Brand
Eaton
EAN-13
4015082367763
Order Code
60-8277
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £43.44
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 220 in stock

The Eaton 236776 is a 4-pole Residual Current Circuit-Breaker for Reliable Detection and Disconnection of Fault Currents. The 40A RCCB offers the possibility of arranging residual-current circuit-breakers in time-selective progression. In this way, only the breaker immediately upstream of the fault location trips out. The upstream selective breaker, however does not trip, and the unaffected system parts nearby continue in operation.

The RCCB has a response threshold of 30mA, and disconnects so rapidly that no harm can come to persons or animals.

The RCCB combination of FAZ and FIM offers triple connection in a compact device, i.e. overload, short-circuit and residual-current protection. This combination protects every circuit separately in three ways and is also disconnected individually, as a local protective device. This means personnel protection and the avoidance of unnecessary stoppages of unaffected system parts.


  • Suitable for humid production areas, aboratories and agricultural buildings
  • Distribution boards for construction sites
  • For 70mm DIN rail mounting
  • Differential current rating: 0.03A
  • Fuse type (category): RCCB
  • Nominal current: 40A
  • Number of poles: 4
  • Operating voltage: 230/400V AC
  • Release characteristics: A
  • Type: 4-pin 40A 0.03-A
  • Manufacturer's part: Eaton 236776
Type 4-pin 40A 0.03-A
Current Rating 40A
Voltage Rating - AC 400V AC
No. of Poles 4
Tripping Characteristics A Curve
Colour Grey
Number of pins 4

Reviews

Be the first to submit a review

Trustpilot