Eaton Residual Current Circuit Breaker 4-pole 30mA Type A

Eaton Brand: Eaton

A range of Eaton DIN Rail Residual Current Circuit-Breakers for Reliable Detection and Disconnection of Fault Currents, that offer the possibility of arranging residual-current circuit-breakers in time-selective progression. In this way, only the breaker immediately upstream of the fault location trips out. The upstream selective breaker, however does not trip, and the unaffected system parts nearby continue in operation.

The RCCB has a response threshold of 30mA, and disconnects so rapidly that no harm can come to persons or animals.

The RCCB combination of FAZ and FIM, offers triple connection in a compact device, i.e. overload, short-circuit and residual-current protection. This combination protects every circuit separately in three ways and is also disconnected individually, as a local protective device. This means personnel protection and the avoidance of unnecessary stoppages of unaffected system parts.

  • Humid production areas
  • Laboratories
  • Agricultural buildings
  • Distribution boards for construction sites
  • Supplied with 4-pole
  • Available in 40 and 63A options
Description Image Product Buy Pricing (Ex VAT) Type Current Rating Tripping Characteristics Colour Voltage Rating - AC No. of Poles Number of pins
Eaton 236776 FI-Circuit Breaker Moeller 4 pin 40A
Eaton 236776 FI-Circuit Breaker Moeller 4 pin 40A
Standard range
Order code: 60-8277
MPN: 236776

Despatched within 4 working days - 220 in stock
1+ £43.44
Price per unit Ex VAT
4-pin 40A 0.03-A 40A A Curve Grey 400V AC 4 4
Eaton 236780 FI-Circuit Breaker Moeller 4 pin 63A
Eaton 236780 FI-Circuit Breaker Moeller 4 pin 63A
Standard range
Order code: 60-8279
MPN: 236780

Despatched within 4 working days - 4 in stock
1+ £115.67
Price per unit Ex VAT
4-pin 60A 0.03-A 63A 400V AC 4 4

Trustpilot