Eaton 236424 PXL-C13 circuit breaker 3-pin 13A 400V AC LS-switch

MPN
236424
Brand
Eaton
EAN-13
4015082364243
Order Code
02-6336
Country of Origin
Serbia
  • Free UK shipping available
View Full Product Range (19)
Qty Unit Price (Ex VAT)
1+ £70.42
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

Eaton's PXL-C13/3 circuit breaker features a 3-pin configuration with a capacity of 13 A and supports up to 400 V AC. It is designed for reliable circuit protection in industrial and commercial electrical systems. This circuit breaker is suitable for use in applications requiring high safety standards and efficient electrical distribution.
Type Circuit breaker
Current Rating 13A
Voltage Rating - AC 400V AC
No. of Poles 3
Tripping Characteristics C
Additional equipment possible TRUE
Ambient temperature during operating -25-55°C
Built-in depth 70.5mm
Concurrently switching neutral conductor FALSE
Connectable conductor cross section multi-wired 1-25mm²
Connectable conductor cross section solid-core 1-25mm²
Current limiting class 3
Current Ratng 13A
Degree of protection (IP) IP20
Depth 70.5mm
Explosion-proof FALSE
Flush-mounted installation FALSE
Frequency 50-60Hz
Misc Attribute Switchgear for domestic and commercial applications
Number of pins 3
Number of poles (total) 3
Number of protected poles 3
Overvoltage category 3
Pollution degree 2
Power loss 7.7W
Rated impulse withstand voltage Uimp 4kV
Rated insulation voltage Ui 440V
Rated short-circuit breaking capacity Icn according to EN 60898 at 230 V 10kA
Rated short-circuit breaking capacity Icn according to EN 60898 at 400 V 10kA
Rated short-circuit breaking capacity Icu according to IEC 60947-2 at 230 V 0kA
Rated short-circuit breaking capacity Icu according to IEC 60947-2 at 400 V 0kA
Switch-off Capacity 10kA
Voltage Rating 400V
Voltage type AC
Weight 0
Width in number of modular spacings 3

Reviews

Be the first to submit a review

Trustpilot