Eaton 236289 PXL-C16/2 circuit breaker 16 A 400 V AC single piece

Image Representative of Range

Eaton 236289 PXL-C16/2 circuit breaker 16 A 400 V AC single piece

MPN
236289
Brand
Eaton
EAN-13
4015082362898
Order Code
02-6334
Country of Origin
Serbia
  • Free UK shipping available
View Full Product Range (19)
Qty Unit Price (Ex VAT)
1+ £56.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

Eaton's Circuit breaker, model 236289, is designed for 16 A current and 400 V AC voltage protection. This reliable component offers robust circuit protection for residential and commercial applications. Commonly used in electrical panels, it ensures safe operation by interrupting overcurrent conditions.
Type Circuit breaker
Current Rating 16A
Voltage Rating - AC 400V AC
Tripping Characteristics C
Additional equipment possible TRUE
Ambient temperature during operating -25-55°C
Built-in depth 70.5mm
Concurrently switching neutral conductor FALSE
Connectable conductor cross section multi-wired 1-25mm²
Connectable conductor cross section solid-core 1-25mm²
Current limiting class 3
Current Ratng 16A
Degree of protection (IP) IP20
Explosion-proof FALSE
Flush-mounted installation FALSE
Frequency 50-60Hz
Number of pins 2
Number of poles (total) 2
Number of protected poles 2
Overvoltage category 3
Pollution degree 2
Power loss 4.9W
Rated impulse withstand voltage Uimp 4kV
Rated insulation voltage Ui 440V
Rated short-circuit breaking capacity Icn according to EN 60898 at 230 V 10kA
Rated short-circuit breaking capacity Icn according to EN 60898 at 400 V 10kA
Rated short-circuit breaking capacity Icu according to IEC 60947-2 at 230 V 0kA
Rated short-circuit breaking capacity Icu according to IEC 60947-2 at 400 V 0kA
Switch-off Capacity 10kA
Voltage Rating 400V
Voltage type AC
Width in number of modular spacings 2

Reviews

Be the first to submit a review

Trustpilot