Eaton 236055 Line Circuit Breaker PXL 1 pin C10A

MPN
236055
Brand
Eaton
EAN-13
4015082360559
Order Code
60-8330
  • Free UK shipping available
  • Quickly find another product in this range by Current Rating:

    10a 20a
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £10.49
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 35 in stock

The Eaton 236055 is a Single Pole Miniature Circuit Breaker with Tripping Characteristic C. The breaker has a rated short-circuit breaking capacity EN 60898 of 10kA. The breakers also feature double-purpose terminal lift/ jaw up and down, free selection of rail arrangement top and bottom and contact distance of 4 mm for a reliable electrical isolation.


  • Single pole
  • Circuit breaker with high selectivity as a pre-fuse with low pass band energy
  • Bus bar compatible
  • With double terminal, lift / jaw top and bottom
  • Free selection of rail arrangement top and bottom
  • Finger-proof / back-of-hand-proof
  • Quick-fit action with 3 locking positions for top-hat rail IEC / EN 60715
  • Release characteristic: C
  • Number of poles (total): 1
  • Rated current: 10A
  • Rated voltage: 230V
  • Rated short-circuit breaking capacity EN 60898: 10 kA
  • Dimensions: 60(D) x 80(H) x 17.5(W)mm
  • Fuse type (category): Circuit breaker
  • Manufacturer's part: Eaton 236055, PXL-1-pin C10A
Type Circuit breaker
Current Rating 10a
Voltage Rating - AC 230V AC
No. of Poles 1
Tripping Characteristics C
Colour Multicolour
Number of pins 1

Reviews

Be the first to submit a review

Trustpilot