Eaton Single Pole Miniature Circuit Breaker with Tripping Characteristic C

Eaton Brand: Eaton

A range of Eaton Single Pole Miniature Circuit Breakers with Tripping Characteristic C. The breakers have a rated short-circuit breaking capacity of 10kA. The breaker also features double-purpose terminal lift/ jaw up and down, free selection of rail arrangement top and bottom and contact distance of 4 mm for a reliable electrical isolation.

  • Single pole
  • Circuit breaker with high selectivity as a pre-fuse with low pass band energy
  • Bus bar compatible
  • With double terminal, lift / jaw top and bottom
  • Free selection of rail arrangement top and bottom
  • Finger-proof / back-of-hand-proof
  • Quick-fit action with 3 locking positions for top-hat rail IEC / EN 60715
  • Available in 10 and 20A options
Description Image Product Buy Pricing (Ex VAT) Current Rating Tripping Characteristics Type Voltage Rating - AC No. of Poles Colour Number of pins
Eaton 236055 Line Circuit Breaker PXL 1 pin C10A
Eaton 236055 Line Circuit Breaker PXL 1 pin C10A
Standard range
Order code: 60-8330
MPN: 236055

Despatched within 4 working days - 35 in stock
1+ £10.49
Price per unit Ex VAT
10a C Circuit breaker 230V AC 1 Multicolour 1
Eaton 236060 Line Circuit Breaker PXL 1 pin C20A
Eaton 236060 Line Circuit Breaker PXL 1 pin C20A
Order code: 60-8331
MPN: 236060
1+ £10.57
Price per unit Ex VAT
20a Circuit breaker 230V AC 1 Multicolour 1

Trustpilot