Eaton 236036 Line Circuit Breaker B32A

MPN
236036
Brand
Eaton
EAN-13
4015082360368
Order Code
60-8284
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £8.06
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 13 in stock

The Eaton 236036 is a DIN Rail Single Pole Miniature Circuit Breaker with Tripping Characteristic B. The breakers have a rated short-circuit breaking capacity EN 60898 of 10kA.


  • Release characteristic: B
  • Number of poles (total): 1
  • Rated current: 32A
  • Rated voltage: 230V
  • Rated short-circuit breaking capacity EN 60898: 10kA
  • Rated short-circuit breaking capacity IEC 60947-2: 0kA
  • Voltage type: AC
  • Current limiting class: 3
  • Frequency: 50Hz
  • Concurrently switching N-neutral: No
  • Over voltage category: 3
  • Pollution degree: 2
  • Width in number of modular spacing: 1
  • Built-in depth: 70.5mm
  • Additional equipment possible: Yes
  • Over current switch, 32A, 1p, B-Char, AC
  • Article no. 236036
  • Manufacturer's part: Eaton PXL-B32/1
Type Circuit breaker
Voltage Rating - AC 230V AC
No. of Poles 1
Colour Multicolour
Number of pins 1

Reviews

Be the first to submit a review

Trustpilot