Eaton Single Pole Miniature Circuit Breaker with Tripping Characteristic B

Eaton Brand: Eaton

A range of Eaton DIN Rail Single Pole Miniature Circuit Breakers with Tripping Characteristic B. The breakers have a rated short-circuit breaking capacity EN 60898 of 10kA.

  • Single pole
  • Bus bar compatible
  • Free selection of rail arrangement top and bottom
  • Finger-proof / back-of-hand-proof
  • Release characteristic: B
  • Number of poles (total): 1
  • Rated voltage: 230V
  • Rated short-circuit breaking capacity EN 60898: 10kA
  • Available in 10, 16, 20, 25 and 32A options
Description Image Product Buy Pricing (Ex VAT) Current Rating Tripping Characteristics Additional equipment possible Current limiting class Number of poles (total) Type Voltage Rating - AC No. of Poles Colour Number of pins
Eaton 236029 Circuit Breaker Switch B10A
Eaton 236029 Circuit Breaker Switch B10A
Standard range
Order code: 60-8280
MPN: 236029

Despatched within 4 working days - 62 in stock
1+ £5.43
Price per unit Ex VAT
10a B Curve Yes 3 1 Circuit breaker 230V AC 1 Multicolour 1
Eaton 236033 Line Protection Switch B16 A
Eaton 236033 Line Protection Switch B16 A
Standard range
Order code: 60-8281
MPN: 236033

Despatched within 4 working days - 451 in stock
2+ £2.97
Price per unit Ex VAT
16A Circuit breaker 230V AC 1 Multicolour 1
Eaton 236034 Circuit Breaker B20A
Eaton 236034 Circuit Breaker B20A
Standard range
Order code: 60-8282
MPN: 236034

Despatched within 4 working days - 3 in stock
1+ £8.36
Price per unit Ex VAT
20a Circuit breaker 230V AC 1 Multicolour 1
Eaton 236035 Miniature Circuit Breaker B25A
Eaton 236035 Miniature Circuit Breaker B25A
Standard range
Order code: 60-8283
MPN: 236035

Despatched within 4 working days - 9 in stock
1+ £7.39
Price per unit Ex VAT
Circuit breaker 230V AC 1 Multicolour 1
Eaton 236036 Line Circuit Breaker B32A
Eaton 236036 Line Circuit Breaker B32A
Standard range
Order code: 60-8284
MPN: 236036

Despatched within 4 working days - 13 in stock
1+ £8.06
Price per unit Ex VAT
Circuit breaker 230V AC 1 Multicolour 1

Trustpilot