Eaton 231972 ES-KMS1-T0 Key Metal 1pc Durable locking solution

Image Representative of Range

Eaton 231972 ES-KMS1-T0 Key Metal 1pc Durable locking solution

MPN
231972
Brand
Eaton
EAN-13
2050006429587
Order Code
02-6316
Country of Origin
United Kingdom
  • Free UK shipping available
View Full Product Range (13)
Qty Unit Price (Ex VAT)
1+ £11.44
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 43 in stock

Manufactured by Eaton, this key is a durable metal component for electrical switches. It is typically used in industrial settings to ensure authorised access to equipment. Its robust design makes it ideal for secure operations.
Type Key
Contact Configuration N/A
Number of Positions 2
Switch Function N/A
Current Rating N/A
Key removable Positions N/A
Accessory TRUE
Colour Metal
Maximum Temperature +50°C
Min. temperature -25°C

Reviews

Be the first to submit a review

Trustpilot