Eaton 230167 DILEM-01-G-C 24VDC Electrical Contactor 3 makers 4 kW

Image Representative of Range

Eaton 230167 DILEM-01-G-C 24VDC Electrical Contactor 3 makers 4 kW

Order Code:

02-6305

Brand: Eaton MPN: 230167 EAN-13: 4015082301675
Qty Unit Price (Inc VAT)
1+ £61.37
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
15 in stock, despatched in 4 working days

The Eaton DILEM-01-G-C(24VDC) electrical contactor is a compact and reliable device designed to control electric circuits up to 4 kW. It features three main contacts and operates effectively with a 24V DC coil voltage, making it suitable for various industrial and commercial applications. This product is ideal for use in motor control systems, providing durable and efficient switching capabilities.
Type Electrical contactor
Auxiliary contact type 1 breaker
Connection Spring-loaded connector
Contact Type 3 makers
Control voltage (max.) 24V DC
Control voltage range 24 V DC (max)
Depth 54mm
Height 58mm
Misc Attribute DILEM-01-G-C(24VDC)
Number of auxiliary contacts as normally closed contact 1
Number of auxiliary contacts as normally open contact 0
Number of normally closed contacts as main contact 0
Number of normally open contacts as main contact 3
Number of Pins 3-pin
Operating voltage AC 50 Hz 24-690V
Operating voltage AC 60 Hz 24-690V
Power 4kW
Rated control supply voltage AC 50 Hz 0-0V
Rated control supply voltage AC 60 Hz 0-0V
Rated control supply voltage DC 24-24V
Rated operation current Ie at AC-1, 400 V 22A
Rated operation current Ie at AC-3, 400 V 9A
Rated operation current Ie at AC-4, 400 V 6.6A
Rated operation power at AC-3, 400 V 4kW
Rated operation power at AC-4, 400 V 3kW
Rated operation power NEMA 3.7kW
Suitable for distribution board FALSE
Type of electrical connection of main circuit Spring clamp connection
Voltage type for actuating DC
Width 45mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot