Eaton 216721 M22S Kill switch Red single piece

Image Representative of Range

Eaton 216721 M22S Kill switch Red single piece

Order Code:

02-6173

Brand: Eaton MPN: 216721 EAN-13: 4015082167219
Qty Unit Price (Ex VAT)
1+ £11.61
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
3 in stock, despatched in 4 working days

The Eaton 216721 Kill switch is a red emergency stop device designed for safety applications. It features a robust construction suitable for industrial environments. Typically, this switch is used to quickly shut down machinery in emergency situations.
Type Kill switch
(Ø) 36.5mm
Button Ø 22mm
Dim (Ø) 36.5 mm
Factory colour Red
IP Rating IP67/IP69
Misc Attribute M22S-DP-R-X0

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot